| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Zoro | G923340365 | 10 | 23h | |||||||||
| Arrow Electronics | ACZRA4729-HF | 0 | 2K | |||||||||
| Mouser | 750-ACZRA4729-HF | 3,765 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | ACZRA4729-HF | 4,408 | >1wk | |||||||||
| UnikeyIC | ACZRA4729-HF | 3,765 | 18 | Tape & Reel | 16h |
Download Comchip ACZRA4729-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip ACZRA4729-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: