| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 641-1882-1-ND | 2,661 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ACGRAS1W-HF | 0 | 5K | |||||||||
| Mouser | 750-ACGRAS1W-HF | 5,585 | 1 | Tape & Reel | ||||||||
| UnikeyIC | ACGRAS1W-HF | 2,661 | 100 | Tape & Reel | 8h | |||||||
| Chipsmall Limited | ACGRAS1W-HF | 250,600 | 1 | 6h |
Download Comchip ACGRAS1W-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Comchip ACGRAS1W-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: