Comair Rotron GDA5210-12BB

DC Fan Ball 12V 0.14A 1.68W 6000RPM 12.27CFM 35.76dB Flange Mount
$ 18.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comair Rotron GDA5210-12BB.

DigiKey

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Comair Rotron GDA5210-12BB provided by its distributors.

DC Fan Ball 12V 0.14A 1.68W 6000RPM 12.27CFM 35.76dB Flange Mount
GRYPHON, 12V, BALL BEARING, 12 CFM
Axial Fan; Current Type:DC; Supply Voltage:12VDC; Series:Gryphon; External Height:52mm; External Width:52mm; External Depth:10mm; Fan Flow Rate:12.3CFM; Noise Rating:35.76dBA; Bearing Style:Ball; Current Rating:0.14A; Depth:10mm RoHS Compliant: Yes

Manufacturer Aliases

Comair Rotron has several brands around the world that distributors may use as alternate names. Comair Rotron may also be known as the following names:

  • COMAIR
  • ROTRON
  • COMA
  • COMAIR ROTRON INC
  • EG&G ROTRON
  • COMAIR ROTRO
  • Rotron(654DH)
  • Rotron Fan
  • ROTRON EG&G
  • COMIAR ROTRON