Comair Rotron GDA2510-12BB

DC Fan Ball 12V 0.1A 1.2W 13000RPM 2.67CFM 27.39dB Flange Mount
$ 25.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comair Rotron GDA2510-12BB.

DigiKey

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Comair Rotron GDA2510-12BB provided by its distributors.

DC Fan Ball 12V 0.1A 1.2W 13000RPM 2.67CFM 27.39dB Flange Mount
GRYPHON, 12V, BALL BEARING, 3 CFM
Axial Fan; Current Type:DC; Supply Voltage:12VDC; Series:Gryphon; External Height:25mm; External Width:25mm; External Depth:10mm; Fan Flow Rate:2.7CFM; Noise Rating:27.39dBA; Bearing Style:Ball; Current Rating:0.10A; Depth:10mm ;RoHS Compliant: Yes

Manufacturer Aliases

Comair Rotron has several brands around the world that distributors may use as alternate names. Comair Rotron may also be known as the following names:

  • COMAIR
  • ROTRON
  • COMA
  • COMAIR ROTRON INC
  • EG&G ROTRON
  • COMAIR ROTRO
  • Rotron(654DH)
  • Rotron Fan
  • ROTRON EG&G
  • COMIAR ROTRON