Comair Rotron GDA1238-48BB

DC Fan Ball 48V 16.8W 3000RPM 128.27CFM 43.45dB Flange Mount
$ 25.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comair Rotron GDA1238-48BB.

DigiKey

Datasheet1 page19 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Comair Rotron GDA1238-48BB provided by its distributors.

DC Fan Ball 48V 16.8W 3000RPM 128.27CFM 43.45dB Flange Mount
GRYPHON, 48V, BALL BEARING, 128 CFM
Axial Fan; Current Type:DC; Supply Voltage:48VDC; Series:Gryphon; External Height:120mm; External Width:120mm; External Depth:38mm; Fan Flow Rate:128.3CFM; Noise Rating:43.45dBA; Bearing Style:Ball; Current Rating:0.35A; Depth:38mm RoHS Compliant: Yes

Manufacturer Aliases

Comair Rotron has several brands around the world that distributors may use as alternate names. Comair Rotron may also be known as the following names:

  • COMAIR
  • ROTRON
  • COMA
  • COMAIR ROTRON INC
  • EG&G ROTRON
  • COMAIR ROTRO
  • Rotron(654DH)
  • Rotron Fan
  • ROTRON EG&G
  • COMIAR ROTRON