Comair Rotron 476136

Accessory, Fan, Steel, Nickel Chrome, 0.7 in., 0.062 in. (outer Ring), 3
$ 7.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comair Rotron 476136.

DigiKey

Datasheet4 pages24 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Comair Rotron 476136 provided by its distributors.

ACCESSORY, FAN, STEEL, NICKEL CHROME, 0.7 IN., 0.062 IN. (OUTER RING), 3
GUARD, FINGER, 175MM; Height:175mm; Width, external:175mm
Thrml Mgmt Access Finger Guard Steel Wire
Finger Guard; External Depth:17.8mm; Material:Steel; Color:Chrome; Fan Type:Tarzan; Accessory Type:Finger Guard RoHS Compliant: Yes

Manufacturer Aliases

Comair Rotron has several brands around the world that distributors may use as alternate names. Comair Rotron may also be known as the following names:

  • COMAIR
  • ROTRON
  • COMA
  • COMAIR ROTRON INC
  • EG&G ROTRON
  • COMAIR ROTRO
  • Rotron(654DH)
  • Rotron Fan
  • ROTRON EG&G
  • COMIAR ROTRON