Southwire 023088803

Cord, Extension, 5-15R, 5-15P, 3 Cond Sjtw Cbl, 50FT., 16 AWG, Pvc Jkt
$ 37.745
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Southwire 023088803.

element14 APAC

Datasheet1 page14 years ago

Farnell

element14

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Southwire 023088803 provided by its distributors.

CORD, EXTENSION, 5-15R, 5-15P, 3 COND SJTW CBL, 50FT., 16 AWG, PVC JKT
EXTENSION CORD NEMA5-15P/R, 50FT 13A ORG; Connector Type A:NEMA 5-15P; Connector Type B:NEMA 5-15R; Cable Length - Metric:15m; Current Rating:13A; Voltage Rating:125VAC; Jacket Color:Orange; Product Range:-; Cable Length
Extension Cord Nema5-15P/R, 50Ft 13A Org; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Nema 5-15R; Longitud Del Cable - Imperial:50Ft; Longitud Del Cable - Métrica:15M; Jacket Color:Naranja; Cable De Alimentación A:Nema 5-15P |Coleman Cable Systems 023088803

Manufacturer Aliases

Southwire has several brands around the world that distributors may use as alternate names. Southwire may also be known as the following names:

  • SOUTHWIRE COMPANY
  • SOUTHWIRE COMPANY LLC
  • SOUTHWIRE CANADA COMPANY
  • SOUTHWIRE RETAIL SALES
  • SOUTHWIRE TOOLS & EQUIPMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02308-88-03