Coiltronics MP2-3R3-R

Inductor Power Wirewound 3.58u(OCL)H/3.3uH 20% 100KHz 42Q-Factor Ferrite 1.25A 156mOhm DCR T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDMP2-3R3-RContact
>1wk
North Star MicroNS-MP2-3R3-RContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coiltronics MP2-3R3-R.

IHS

Datasheet3 pages9 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Electro Sonic

Newark

DigiKey

CAD Models

Download Coiltronics MP2-3R3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-25
LTD Date2016-07-25

Descriptions

Descriptions of Coiltronics MP2-3R3-R provided by its distributors.

Inductor Power Wirewound 3.58u(OCL)H/3.3uH 20% 100KHz 42Q-Factor Ferrite 1.25A 156mOhm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD
FIXED IND 3.3UH 1.25A 156 MOHM
Power Inductor; Inductor Type:Power; Series:MP2; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.156ohm; DC Current Rating:1.25Arms; Self Resonant Frequency:140MHz; Package/Case:PCB Surface Mount; Q Factor:42 ;RoHS Compliant: Yes

Manufacturer Aliases

Coiltronics has several brands around the world that distributors may use as alternate names. Coiltronics may also be known as the following names:

  • COILTRONIC
  • COILTR
  • COILTRON
  • COILTRONIX
  • COILTRONICS COOPER B
  • EATON COILTRONICS
  • COILTRONI
  • Coiltronics / Eaton
  • COILTRONICS INC
  • COOPER/COILTRONICS
  • COILTRONICS INCORPORATED
  • COILTRONICS / COOPER BUSSMAN
  • COOPER BUSSMANN/COILTRONICS
  • COILTRNX
  • Cooper Bussman Coiltronics
  • COILTRONICS/DIV OF COOPER/BUSSMANN (VA)
  • Coiltronics/Div of Cooper Bussman
  • COILTRO
  • Coiltronics/Div of Cooper/Bussmann
  • COILTRONICS+f++
  • Coiltronics/Cooper Bussmann
  • COILTRONIXS
  • COILTRONICX
  • COILTRONICO
  • COOPER / COILTR