
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XGL6030-222MEC | 28,159 | 1 | Tape & Reel (7 in.) | 5h | |||||||
| DigiKey Marketplace | 2457-XGL6030-222MEC-ND | 11,264 | 1 | Strip | ||||||||
| Weyland Electronics Group Pte. Ltd. | XGL6030-222MEC | 5,000 | 1 | Tape & Reel | 16h | |||||||
| LCSC | C3911448 | 335 | 1 | 23h | ||||||||
| Bettlink | XGL6030-222MEC | 18,000 | 20h |
Download datasheets and manufacturer documentation for Coilcraft XGL6030-222MEC.
Download Coilcraft XGL6030-222MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft XGL6030-222MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XGL6030-222MEC.