
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XGL4020-332MEC | 0 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| HQonline | IN0055750 | 86 | 1 | >1w | ||||||||
| Weyland Electronics Group Pte. Ltd. | XGL4020-332MEC | 8,000 | 1 | Tape & Reel | 10h | |||||||
| Win Source | WS-XGL4020-332MEC | 8,335 | 25 | 9h | ||||||||
| Classic Components | XGL4020-332MEC | 3,570 | 2d |
Download datasheets and manufacturer documentation for Coilcraft XGL4020-332MEC.
Download Coilcraft XGL4020-332MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft XGL4020-332MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XGL4020-332MEC.