| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XGL3520-102MEC | 0 | 1 | Tape & Reel (7 in.) | 5h | |||||||
| Win Source | WS-XGL3520-102MEC | 5,060 | 16 | 10h | ||||||||
| Worldway Electronics | XGL3520-102MEC | 23,146 | 7 | 9h | ||||||||
| Chipsmall Limited | XGL3520-102MEC | 8,000 | 1 | 7h | ||||||||
| ODG (Origin Data Global) | XGL3520-102MEC | 8,000 | 19 | >1wk |
Download datasheets and manufacturer documentation for Coilcraft XGL3520-102MEC.
Download Coilcraft XGL3520-102MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft XGL3520-102MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XGL3520-102MEC.