| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XFL4030-302MEC | 10,043 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| Farnell | XFL4030-302MEC | 418 | 1 | Cut Tape | 11h | |||||||
| element14 APAC | XFL4030-302MEC | 418 | 1 | Cut Tape | 5h | |||||||
| Mouser | 994-XFL4030-302MEC | 7 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft XFL4030-302MEC.
Download Coilcraft XFL4030-302MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XFL4030-302MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XFL4030-302MEC.