
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XFL4020-102MEC | 0 | 1 | Tape & Reel (7 in.) | 5h | |||||||
| Farnell | XFL4020-102MEC | 19,912 | 1 | Cut Tape | 9h | |||||||
| element14 APAC | XFL4020-102MEC | 5,064 | 1 | Cut Tape | 2h | |||||||
| Mouser | 994-XFL4020-102MEC | 28,657 | 1 | Tape & Reel | ||||||||
| Microchip USA | XFL4020-102MEC | 269 | 600 | Tray | 4d |
Download Coilcraft XFL4020-102MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of Coilcraft XFL4020-102MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: