| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XEL6060-472MEC | 3,555 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| DigiKey Marketplace | 2457-XEL6060-472MEC-ND | 1,422 | 1 | Strip | ||||||||
| element14 APAC | XEL6060-472MEC | 169 | 1 | Cut Tape | 11h | |||||||
| Farnell | XEL6060-472MEC | 169 | 1 | Cut Tape | 7h | |||||||
| Mouser | 994-XEL6060-472MEC | 2,547 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft XEL6060-472MEC.
Download Coilcraft XEL6060-472MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Coilcraft XEL6060-472MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XEL6060-472MEC.