| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XEL6060-272MEC | 148 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| element14 APAC | XEL6060-272MEC | 0 | 1 | Cut Tape | 1h | |||||||
| Farnell | XEL6060-272MEC | 0 | 1 | Cut Tape | 13h | |||||||
| Aztech | XEL6060-272MEC | 18,235 | 2d | |||||||||
| Bettlink | XEL6060-272MEC | 632 | 2d |
Download datasheets and manufacturer documentation for Coilcraft XEL6060-272MEC.
Download Coilcraft XEL6060-272MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Coilcraft XEL6060-272MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XEL6060-272MEC.