Coilcraft XEL6060-152MEC

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2625
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XEL6060-152MEC.

IHS

Datasheet3 pages3 years ago

Upverter

Coilcraft Direct

Inventory History

3 month trend:
+155%

CAD Models

Download Coilcraft XEL6060-152MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Coilcraft XEL6060-152MEC provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2625
Power Inductors – SMD; COILCRAFT; XEL6060-152MEC; 1.5 µH; 1 MHz; 20 %; Composite
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, AEC-Q200, SHLD, 1.5UH, 20% ROHS COMPLIANT: YES
FIXED IND 1.5UH 21.6A 4.71 MOHM
INDUCTOR, AEC-Q200, SHLD, 1.5UH, 20%; Inductance: 1.5µH; RMS Current (Irms): 21.6A; Inductor Construction: Shielded; Saturation Current (Isat): 19A; Product Range: XEL6060 Series; Power Inductor Case: 6.56mm x 6.36mm x 6.1mm;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc