| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XEL6030-151MEC | 2,170 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| element14 APAC | XEL6030-151MEC | 200 | 1 | Cut Tape | 19h | |||||||
| Farnell | XEL6030-151MEC | 200 | 1 | Cut Tape | 5h | |||||||
| Mouser | 994-XEL6030-151MEC | 2,472 | 1 | Tape & Reel | ||||||||
| Cytech Systems | XEL6030-151MEC | 2,093 | 1d |
Download datasheets and manufacturer documentation for Coilcraft XEL6030-151MEC.
Download Coilcraft XEL6030-151MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XEL6030-151MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XEL6030-151MEC.