| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XEL4030-901MEC | 12,502 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| DigiKey Marketplace | 2457-XEL4030-901MEC-ND | 5,001 | 1 | Strip | ||||||||
| Farnell | XEL4030-901MEC | 241 | 1 | Cut Tape | 1h | |||||||
| element14 APAC | XEL4030-901MEC | 241 | 1 | Cut Tape | 3h | |||||||
| Bettlink | XEL4030-901MEC | 9,467 | 2d |
Download datasheets and manufacturer documentation for Coilcraft XEL4030-901MEC.
Download Coilcraft XEL4030-901MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XEL4030-901MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XEL4030-901MEC.