| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XEL3530-501MEC | 2,238 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| Win Source | WS-XEL3530-501MEC | 1,139 | 40 | 9h | ||||||||
| UnikeyIC | XEL3530-501MEC | 6,823 | 10 | 8h | ||||||||
| LCSC | C47148128 | 7 | 1 | 18h | ||||||||
| Anlinkda | XEL3530-501MEC | 41,562 | 14h |
Download datasheets and manufacturer documentation for Coilcraft XEL3530-501MEC.
Download Coilcraft XEL3530-501MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft XEL3530-501MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XEL3530-501MEC.