| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XEL3520-201MEC | 1,159 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| element14 APAC | XEL3520-201MEC | 298 | 1 | Cut Tape | 14h | |||||||
| Farnell | XEL3520-201MEC | 298 | 1 | Cut Tape | 11h | |||||||
| Mouser | 994-XEL3520-201MEC | 375 | 1 | Tape & Reel | ||||||||
| Heqing Electronics | XEL3520-201MEC | Contact | 1 | >1w |
Download datasheets and manufacturer documentation for Coilcraft XEL3520-201MEC.
Download Coilcraft XEL3520-201MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft XEL3520-201MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XEL3520-201MEC.