Coilcraft XAL7030-152MEC

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 3030
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7030-152MEC.

Farnell

Datasheet4 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Coilcraft XAL7030-152MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1.5uH 20% 100KHz Iron 15A T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft XAL7030-152MEC provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Power Inductance 7.6mΩ 1.5µH ±20% 11.9A 39MHz IND_7.5X7.5MM_SM
1MHz 39MHz 23.5A 15A 1.5¦ÌH 8.36m¦¸ ¡À20% SMD,7.5X7.5MM , 7.5mm*7.5mm*3.1mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 51MHz 8.36mOhm 1.5muH
FIXED IND 1.5UH 15A 8.36MOHM SM
Surface Mount Power Inductor, AEC-Q200 XAL7030 Series, 1.5 H, 20%, Shielded, 8360 ohm, 15 A RoHS Compliant: Yes
SMD,7.5x7.5mm Power Inductors ROHS
INDUCTOR, 1.5UH, 15A, 20%,51MHZ, REEL; Inductance: 1.5µH; RMS Current (Irms): 15A; Inductor Construction: Shielded; Saturation Current (Isat): 23.5A; Product Range: XAL7030 Series; Power Inductor Case: 7.5mm x 7.5mm x 3.1mm; D

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc