
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL1580-452MED | 1,019 | 1 | Tape & Reel (13 in.) | 1d | |||||||
| DigiKey Marketplace | 4652-XAL1580-452MED-ND | 1,162 | 1 | Strip | ||||||||
| element14 APAC | XAL1580-452MED | 18 | 1 | Cut Tape | 11h | |||||||
| Farnell | XAL1580-452MED | 18 | 1 | Cut Tape | 7h | |||||||
| Mouser | 994-XAL1580-452MED | 3 | 1 | Tape & Reel |
Download Coilcraft XAL1580-452MED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XAL1580-452MED provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: