Bourns SRP1245A-R33M

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 15Q-Factor Carbonyl Powder 42A 0.0009Ohm DCR Automotive T/R
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1245A-R33M.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 10Q-Factor Carbonyl Powder 45A 0.0009Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 320nH 20% 100KHz Iron 46A T/R
Murata Power SolutionsFDSD0412-H-R33M=P3
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808

Descriptions

Descriptions of Bourns SRP1245A-R33M provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 15Q-Factor Carbonyl Powder 42A 0.0009Ohm DCR Automotive T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor, 0.33Uh, 20%, 42A, Shielded; |Bourns, Inc. SRP1245A-R33M
100KHz 90MHz 80A 42A 15@100kHz 330nH 900¦Ì¦¸ ¡À20% 1245 , 13.5mm*12.5mm*5mm
FIXED IND 330NH 42A 0.9 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,0.33UH 20% SMT 1245
Inductor, SMD, 330nH, 42A, 90MHz, 0.9mOhm
42A 330nH ±20% 80A SMD,12.5x13.5mm Power Inductors ROHS
INDUCTOR, 0.33UH, 20%, 42A, SHIELDED; Inductance: 330nH; RMS Current (Irms): 42A; Inductor Construction: Shielded; Saturation Current (Isat): 80A; Product Range: SRP; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.