Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MLC1265-361MLB

General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1265-361MLB.

IHS

Datasheet3 pages5 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 1.33
Stock
27,073
23,911
Authorized Distributors
0
1
Inductance
360 nH
360 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.03 mΩ
1.03 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 360nH 20% 100KHz Iron 41A 1.1mOhm DCR T/R
Wurth Elektronik744373680036
100KHz 104MHz 64A 21A 360nH 1.2mΩ ±20% 4040 standard mounting,SMD mount 11mm*10mm*4.1mm
Ind Power Shielded Wirewound 360nH 20% 100KHz Carbonyl Powder 6.5A T/R
Ind Power Shielded 82nH/350nH 20% 100KHz Ferrite 38A/17A Embossed Plastic T/R
General Purpose Inductor, 0.082uH, 20%, 2 Element, Ferrite-Core, SMD, 3026

Descriptions

Descriptions of Coilcraft MLC1265-361MLB provided by its distributors.

General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 360NH,22.7A,20%,234MHZ; Product Range:COILCRAFT - MLC12XX Series; Inductance:360nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.36ohm; RMS Current (Irms):22.7A; Saturation Current (Isat):42.6A; Case Dimensions:11.4mm x 10.5mm x 6.5mm; DC Current Rating:22.7A; Inductor Case Style:SMD; Self Resonant Frequency (Min):234MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc