Coilcraft SER2915L-152KL

Inductor Power Shielded Wirewound 1.5uH 10% 500KHz Ferrite 30A 0.00165Ohm DCR Automotive Tray
$ 2.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2915L-152KL.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-59.62%

CAD Models

Download Coilcraft SER2915L-152KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Coilcraft0805PS-152KLB
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Coilcraft1008PS-152KLB
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1812PS-152KLB
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
API DelevanSP1210R-152K
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603

Descriptions

Descriptions of Coilcraft SER2915L-152KL provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 10% 500KHz Ferrite 30A 0.00165Ohm DCR Automotive Tray
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD
Power inductor, high current, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead GULL WING fixed air core inductor 85C 60MHz 1.65mOhm 1.5muH
FIXED IND 1.5UH 30A 1.65MOHM SM
Surface Mount Power Inductor, AEC-Q200 SER2900 Series, 1.5 H, 10%, Shielded, 1650 ohm, 30 A RoHS Compliant: Yes
500KHz 60MHz 100A 1.5¦ÌH 1.65m¦¸ ¡À10% 27.9mm*19.8mm*27.94mm
INDUCTOR, 1.5UH, 30A, PWR, 60MHZ; Inductance: 1.5µH; RMS Current (Irms): 30A; Inductor Construction: Shielded; Saturation Current (Isat): 100A; Product Range: SER2900 Series; Power Inductor Case: 27.9mm x 19.8mm x 15.36mm; DC

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SER2915L152KL