| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER2211-123MED | 79 | 1 | Tape & Reel (13 in.) | 3d | |||||||
| Farnell | SER2211-123MED | 0 | 1 | Cut Tape | 12h | |||||||
| element14 APAC | SER2211-123MED | 0 | 1 | Cut Tape | 14h | |||||||
| Quest | SER2211-123MED | 18 | 2d | |||||||||
| Classic Components | SER2211-123MED | 40 | 16h |
Download datasheets and manufacturer documentation for Coilcraft SER2211-123MED.
Download Coilcraft SER2211-123MED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft SER2211-123MED provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER2211-123MED.