Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER2010-601MLB

General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SER2010-601MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2010-601MLB.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

CAD Models

Download Coilcraft SER2010-601MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
Stock
0
23,865
Authorized Distributors
0
2
Inductance
600 nH
600 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1 mΩ
1 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Inductor Power Shielded Wirewound 0.6uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0022Ohm DCR Automotive T/R
General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Coilcraft SER2010-601MLB provided by its distributors.

General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Power inductor, high current, 10% tol, SMT, RoHS
INDUCTOR, PWR, 600NH, 45A,20%,115MHZ; Product Range:COILCRAFT - SER2000 Series; Inductance:600nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1000µohm; RMS Current (Irms):45A; Saturation Current (Isat):70A; Case Dimensions:19.18mm x 9.27mm x 9.4mm; DC Current Rating:45A; Inductor Case Style:SMD; Self Resonant Frequency Min:115MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc