Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER1052-252MLB

General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1052-252MLB.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft SER1052-252MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.525
Stock
0
3,789
Authorized Distributors
0
2
Inductance
2.5 µH
2.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
7.5 mΩ
7.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 0.0000025uH, 20%, 1 Element, Iron-Core, SMD, 4239
Ind Power Shielded Wirewound 2.5uH 20% 100KHz Carbonyl Powder 7A T/R
General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452
General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Iron 17A 0.0073Ohm DCR T/R
General Purpose Inductor, 2.4uH, 20%, 1 Element, Ferrite-Core, SMD, 3534

Descriptions

Descriptions of Coilcraft SER1052-252MLB provided by its distributors.

General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Power inductor, high current, 10% tol, SMT, RoHS
INDUCTOR, PWR, 2.5UH, 12A, 20%,55MHZ
INDUCTOR, 2.5UH, 12A, 20%, PWR, 55MHZ; Inductance: 2.5µH; RMS Current (Irms): 12A; Inductor Construction: Shielded; Saturation Current (Isat): 11.4A; Product Range: SER1052 Series; Power Inductor Case: 11mm x 10.2mm x 5.2mm; D

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc