Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MLC1550-252MLB

General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1550-252MLB.

IHS

Datasheet3 pages5 years ago

Coilcraft Direct

Farnell

Alternate Parts

Price @ 1000
$ 1.44
Stock
22,927
42,092
Authorized Distributors
0
1
Inductance
2.5 µH
2.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.74 mΩ
3.74 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Power Shielded Wirewound 2.5uH 20% 100KHz Carbonyl Powder 7A T/R
General Purpose Inductor, 0.0000025uH, 20%, 1 Element, Iron-Core, SMD, 4239
General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Wurth Elektronik7447797250
100KHz 61MHz 10.5A 8.4A 2.5μH 10.2mΩ ±20% standard mounting,SMD mount 10.2mm*10.2mm*4.5mm
General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Inductor Power Semi-Shielded Wirewound 2.7uH 20% 100KHz 9Q-Factor Ferrite 2.3A 0.052Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft MLC1550-252MLB provided by its distributors.

General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 2.5UH,15.8A,20%,45MHZ; Product Range:COILCRAFT - MLC12XX Series; Inductance:2.5µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:2.5ohm; RMS Current (Irms):15.8A; Saturation Current (Isat):17.7A; Case Dimensions:13.8mm x 13.2mm x 5.2mm; DC Current Rating:15.8A; Inductor Case Style:SMD; Self Resonant Frequency (Min):45MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc