Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MLC1550-252MLC

General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1550-252MLC.

Farnell

Datasheet3 pages5 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+19.48%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Shielded Wirewound 2.5uH 20% 100KHz Carbonyl Powder 7A T/R
General Purpose Inductor, 0.0000025uH, 20%, 1 Element, Iron-Core, SMD, 4239
Wurth Elektronik7447797250
100KHz 61MHz 10.5A 8.4A 2.5μH 10.2mΩ ±20% standard mounting,SMD mount 10.2mm*10.2mm*4.5mm
General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Inductor Power Semi-Shielded Wirewound 2.7uH 20% 100KHz 9Q-Factor Ferrite 2.3A 0.052Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft MLC1550-252MLC provided by its distributors.

General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR FIXED 2.5UH SHIELDED 20% SMD
INDUCTOR, 2.5UH, 15.8A, 20%, PWR, 45MHZ;
INDUCTOR, 2.5UH, 15.8A, 20%, PWR, 45MHZ; Inductance: 2.5µH; RMS Current (Irms): 15.8A; Inductor Construction: Shielded; Saturation Current (Isat): 17.7A; Product Range: MLC12xx Series; Power Inductor Case: 13.8mm x 13.2mm x 5.2mm; DC Resistance Max: 2.5ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 45MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc