Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER1052-152MLC

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4340

$ 1.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1052-152MLC.

Farnell

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-8.89%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 0.0033Ohm DCR Automotive T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441
Wurth Elektronik7443340150
Power Choke Shielded Wirewound 1.5uH 20% 100KHz Ferrite 16.5A 0.0056Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER1052-152MLC provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Power inductor, high current, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 75MHz 4mOhm 1.5muH
Fixed Inductors SER1052 High Current 1.5 uH 20 % 15 A
100KHz 75MHz 14.5A 1.5¦ÌH 4m¦¸ ¡À20% SMD mount 10.4mm*10.4mm*5.2mm
INDUCTOR, 1.5UH, 15A, 20%, PWR, 75MHZ;
INDUCTOR, 1.5UH, 15A, 20%, PWR, 75MHZ; Inductance: 1.5µH; RMS Current (Irms): 15A; Inductor Construction: Shielded; Saturation Current (Isat): 13.5A; Product Range: SER1052 Series; Power Inductor Case: 11mm x 10.2mm x 5.2mm; DC Resistance Max: 0.004ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 75MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc