Coilcraft RFB1010-100L

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB1010-100L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+85.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLHL13NB100K
Ind Power 10uH 10% 2.52MHz 140Q-Factor Ferrite 4.5A RDL Bulk
TAIYO YUDENLHL13TB100K
Ind Power 10uH 10% 2.52MHz 140Q-Factor Ferrite 4.5A RDL Ammo Pack
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A 0.023Ohm DCR 4949 T/R
CoilcraftPCV-0-103-03L
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4039

Descriptions

Descriptions of Coilcraft RFB1010-100L provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE Fixed Inductor 125C 23MHz 23mOhm 10muH
Power inductor, 10% tol, RoHS
INDUCTOR, 10UH, 6.1A, 10%, POWER; Product Range:RFB1010 Series; Inductance:10µH; RMS Current (Irms):6A; Saturation Current (Isat):6.1A; DC Resistance Max:0.023ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); Automotive RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc