Coilcraft RFB0810-221L

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
$ 0.789
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB0810-221L.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+71.07%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.8A 0.6Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 220uH 10% 1KHz 13Q-Factor Ferrite 1.1A 0.38Ohm DCR T/R
Ind Power Shielded Wirewound 220uH 10% 100KHz 22Q-Factor Ferrite 1.38A T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 450mA 624mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 700mA 564mOhm DCR Blister T/R
TAIYO YUDENNR10050T221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.8A 0.585Ohm DCR T/R

Descriptions

Descriptions of Coilcraft RFB0810-221L provided by its distributors.

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE Fixed Inductor 85C 4.4MHz 480mOhm 220muH
Power inductor, 10% tol, RoHS
INDUCTOR, 220UH, 0.92A, 10%, POWER; Product Range:RFB0810 Series; Inductance:220µH; RMS Current (Irms):1.4A; Saturation Current (Isat):920mA; DC Resistance Max:0.48ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc