Coilcraft RFB0807-272L

General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core
$ 0.595
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB0807-272L.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 2.7mH 10% 1KHz 15Q-Factor Ferrite 320mA 8.2Ohm DCR RDL Bag
Ind Power Wirewound 2.7mH 10% 252KHz 50Q-Factor Ferrite 95mA RDL Bag
Ind Power Wirewound 2.7mH 10% 252KHz 60Q-Factor Ferrite 70mA RDL Bag
Ind 2700.00 Uh 0.160 A 7970.00 Mohm/ Bag Rohs Compliant: Yes |Abracon AIUR-10-272K
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08TB272J
Ind Power 2.7mH 5% 252KHz 55Q-Factor Ferrite 150mA RDL Ammo Pack

Descriptions

Descriptions of Coilcraft RFB0807-272L provided by its distributors.

General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core
Power inductor, 10% tol, RoHS
INDUCTOR, 2.7MH, 0.18A, 10%, POWER; Product Range:RFB0807 Series; Inductance:2.7mH; RMS Current (Irms):240mA; Saturation Current (Isat):180mA; DC Resistance Max:8.9ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc