Coilcraft RFB0807-152L

General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
$ 0.595
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB0807-152L.

IHS

Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+5.96%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1500uH 10% 1KHz 53Q-Factor Ferrite 0.17A 5.2Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5mH 15% 1KHz 100Q-Factor Ferrite 180mA 5.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 97Q-Factor Ferrite 0.25A 6.3Ohm DCR T/R
TAIYO YUDENNS10145T152MNA
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.27A 4.44Ohm DCR T/R
Ind Power 1.5mH 10% 1KHz Ferrite 170mA RDL Bulk
TAIYO YUDENLHL08TB152J
Inductor Power Wirewound 1500uH 5% 252KHz 55Q-Factor Ferrite 0.2A 4.1Ohm DCR RDL Ammo

Descriptions

Descriptions of Coilcraft RFB0807-152L provided by its distributors.

General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 85C 2.1MHz 5.2Ohm 1.5mH
Power inductor, 10% tol, RoHS
INDUCTOR, 1.5MH, 0.25A, 10%, POWER; Product Range:RFB0807 Series; Inductance:1.5mH; RMS Current (Irms):300mA; Saturation Current (Isat):250mA; DC Resistance Max:5.2ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc