Coilcraft RFB0807-122L

General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core
$ 0.595
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB0807-122L.

IHS

Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-19.66%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 1200uH 10% 1KHz 15Q-Factor Ferrite 0.48A 3.4Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 1200uH 10% 1KHz 31Q-Factor Ferrite 0.21A 4.2Ohm DCR T/R
Inductor Power Wirewound 1200uH 10% 252KHz 50Q-Factor Ferrite 0.34A 4.7Ohm DCR RDL Bag
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08NB122J
Ind Power 1.2mH 5% 252KHz 45Q-Factor Ferrite 220mA RDL Bulk
TAIYO YUDENLHL08TB122J
Ind Power 1.2mH 5% 252KHz 45Q-Factor Ferrite 220mA RDL Ammo Pack

Descriptions

Descriptions of Coilcraft RFB0807-122L provided by its distributors.

General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 85C 2.3MHz 4.5Ohm 1.2mH
Power inductor, 10% tol, RoHS
INDUCTOR, 1.2MH, 0.28A, 10%, POWER; Product Range:RFB0807 Series; Inductance:1.2mH; RMS Current (Irms):340mA; Saturation Current (Isat):280mA; DC Resistance Max:4.5ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc