Coilcraft PWB1015LC

Wideband RF transformer, SMT, RoHS
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PWB1015LC.

IHS

Datasheet8 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft PWB1015LC provided by its distributors.

Wideband RF transformer, SMT, RoHS
RF Transformer, 0.07MHz Min
RF TRANSFORMER, 1: 1.5, 0.07 - 225MHZ; Inductance: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Current Rating: 250mA; Transformer Mounting: Surface Mount
RF TRANSFORMER, 1:1.5, 0.07 - 225MHZ; Current Rating:250mA; Primary Impedance:-; Secondary Impedance:-; Transformer Mounting:Surface Mount; SVHC:No SVHC (17-Dec-2014); MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc