| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | POE30P-33LD | 2,768 | 1 | Tape & Reel (13 in.) | 4h | |||||||
| Mouser | 994-POE30P-33LD | 533 | 1 | Tape & Reel | ||||||||
| Win Source | WS-POE30P-33LD | 8,300 | 35 | 14h | ||||||||
| Anlinkda | POE30P-33LD | 18,064 | 12h | |||||||||
| SHENGYU ELECTRONICS | POE30P-33LD | 9,532 | 1 | 5d |
Download Coilcraft POE30P-33LD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: