
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | POE300F-50LD | 6,242 | 1 | Tape & Reel (13 in.) | 2d | |||||||
| Mouser | 994-POE300F-50LD | 998 | 1 | Tape & Reel | ||||||||
| Win Source | WS-POE300F-50LD | 9,970 | 6 | 8h | ||||||||
| LCSC | C20623528 | 9 | 1 | 17h | ||||||||
| Anlinkda | POE300F-50LD | 17,725 | 3d |
Download datasheets and manufacturer documentation for Coilcraft POE300F-50LD.
Download Coilcraft POE300F-50LD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft POE300F-50LD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft POE300F-50LD.