Coilcraft PFD3215-103MEC

General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1309
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFD3215-103MEC.

Farnell

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-1.47%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.05A 1.17Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.3A 0.884Ohm DCR 0805 T/R
TAIYO YUDENCBL2012T100M
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.37A 1.3Ohm DCR 0805 T/R
TAIYO YUDENCBC2016T100M
Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.35A 1.066Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 550mA 854mOhm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft PFD3215-103MEC provided by its distributors.

General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1309
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead 8504.50.80.00 Fixed Inductor 85C 110MHz 1.22Ohm 10muH
Dual wound coil, SMT, RoHS, halogen-free
INDUCTOR, 10UH, 0.38A, 20%, 110MHZ, REEL; Product Range:PFD3215 Series; Inductance, Parallel:10µH; RMS Current - Parallel:270mA; Saturation Current - Parallel:450mA; Coupled Inductor Case:3.3mm x 2.3mm x 1.5mm; DC Resistance Max - RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc