
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | PDLF4500LC | 2,367 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| DigiKey Marketplace | 2457-PDLF4500LC-ND | 805 | 1 | Strip | ||||||||
| element14 APAC | PDLF4500LC | 72 | 1 | Cut Tape | 2h | |||||||
| Farnell | PDLF4500LC | 72 | 1 | Cut Tape | 13h | |||||||
| Mouser | 994-PDLF4500LC | 500 | 500 | Tape & Reel |
Download Coilcraft PDLF4500LC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft PDLF4500LC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: