Coilcraft PCV-2-564-08L

General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core
$ 9.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-2-564-08L.

IHS

Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+55.07%

CAD Models

Download Coilcraft PCV-2-564-08L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 560uH/243.6uH 15% 1KHz 4A 0.103Ohm DCR RDL
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2300LL-561H-RC

Descriptions

Descriptions of Coilcraft PCV-2-564-08L provided by its distributors.

General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 85C 0.01575MHz 90mOhm 560muH
Power inductor, 10% tol, RoHS
INDUCTOR, 560UH, 7A, 10%, POWER; Product Range:PCV-2 Series; Inductance:560µH; RMS Current (Irms):7A; Saturation Current (Isat):-; DC Resistance Max:0.09ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV256408L