Coilcraft PCV-2-184-05L

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-2-184-05L.

IHS

Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-59.73%

CAD Models

Download Coilcraft PCV-2-184-05L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2115-V-RC
Ind High Current Wirewound 180uH 15% 1KHz 2.6A Toroid
Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL
Ind High Current Wirewound 180uH 10% 1KHz Iron 3.7A Box
CoilcraftPCV-0-184-05L
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
API DelevanDC780R-184K
High Current Power Line Choke Unshielded Wirewound 180uH 10% 1KHz Ferrite 4A 110mOhm DCR RDL Bulk

Descriptions

Descriptions of Coilcraft PCV-2-184-05L provided by its distributors.

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 85C 0.01575MHz 92mOhm 180muH
Power inductor, 10% tol, RoHS
INDUCTOR, 180UH, 4A, 10%, POWER; Product Range:PCV-2 Series; Inductance:180µH; RMS Current (Irms):4A; Saturation Current (Isat):-; DC Resistance Max:0.092ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc