Coilcraft PCV-0-333-12L

Ind Power Choke Wirewound 33uH 10% 15.75KHz 11A RDL Tray
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-0-333-12L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
-83.33%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Drum Core 33uH 10% 100KHz Ferrite 20A 0.017Ohm DCR RDL
Inductor High Current Wirewound 33uH 10% 1KHz Iron 10.1A 13mOhm DCR Box
Inductor High Current Wirewound 33uH 10% 1KHz Iron 7A 19mOhm DCR Box
Bourns2207-H-RC
Ind High Current Wirewound 33uH 15% 1KHz 7.4A Toroid

Descriptions

Descriptions of Coilcraft PCV-0-333-12L provided by its distributors.

Ind Power Choke Wirewound 33uH 10% 15.75KHz 11A RDL Tray
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Power inductor, 10% tol, RoHS
INDUCTOR, 33UH, 11A, 10%, POWER; Product Range:PCV-0 Series; Inductance:33µH; RMS Current (Irms):11A; Saturation Current (Isat):-; DC Resistance Max:0.017ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc