Coilcraft MSS7341-872NLB

General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS7341-872NLB01Cut Tape
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341-872NLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Coilcraft Direct

CAD Models

Download Coilcraft MSS7341-872NLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 7.4Q-Factor Ferrite 2.2A 0.034Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 3A 0.042Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 12Q-Factor Ferrite 3.3A 37mOhm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft MSS7341-872NLB provided by its distributors.

General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
INDUCTOR, PWR, 8.7UH, 3.9A,30%,33MHZ
INDUCTOR, PWR, 8.7UH, 3.9A,30%,33MHZ; Product Range:COILCRAFT - MSS7341 Series; Inductance:8.7µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.034ohm; RMS Current (Irms):3.9A; Saturation Current (Isat):1.78A; Case Dimensions:7.3mm x 7.3mm x 4.1mm; DC Current Rating:3.9A; Inductor Case Style:SMD; Self Resonant Frequency (Min):33MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc