Coilcraft MSS6122-822MLC

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS6122-822MLC.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 1.6A 1616 T/R
Fixed Ind 8.2Uh 1.04A 117.5 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Fixed Ind 8.2Uh 510Ma 140 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2724

Descriptions

Descriptions of Coilcraft MSS6122-822MLC provided by its distributors.

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power inductor, shielded, 20% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 MSS6122 Series, 8.2 H, 20%, Shielded, 0.12 ohm, 1.8 A RoHS Compliant: Yes
功率电感, 8.2uH, 1.8A, 20%, 44MHZ;
INDUCTOR, 8.2UH, 1.8A, 20%, PWR, 44MHZ; Inductance: 8.2µH; RMS Current (Irms): 1.8A; Inductor Construction: Shielded; Saturation Current (Isat): 1.12A; Product Range: MSS6122 Series; Power Inductor Case: 6.1mm x 6.1mm x 2.2mm; DC Resistance Max: 0.12ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 44MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc