
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1278T-473MLD | 8,417 | 1 | Tape & Reel (13 in.) | 1h | |||||||
| Farnell | MSS1278T-473MLD | 0 | 1 | Cut Tape | 10h | |||||||
| Mouser | 994-MSS1278T-473MLD | 2,038 | 1 | Tape & Reel | ||||||||
| Win Source | WS-MSS1278T-473MLD | 18,500 | 50 | 11h | ||||||||
| Worldway Electronics | MSS1278T-473MLD | 20,132 | 7 | 9h |
Download datasheets and manufacturer documentation for Coilcraft MSS1278T-473MLD.
Download Coilcraft MSS1278T-473MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1278T-473MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS1278T-473MLD.