Coilcraft MSS1278-684KLD

Ind Power Shielded Wirewound 680uH 10% 100KHz Ferrite 750mA Embossed Plastic T/R
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278-684KLD.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-10.04%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 680uH 10% 1KHz 18Q-Factor Ferrite 0.8A 1.15Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 0.75A 1.3Ohm DCR T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4949

Descriptions

Descriptions of Coilcraft MSS1278-684KLD provided by its distributors.

Ind Power Shielded Wirewound 680uH 10% 100KHz Ferrite 750mA Embossed Plastic T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS
INDUCTOR, 680UH, 0.75A, 10%, PWR, 1.7MHZ
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 85C 1.7MHz 1.162Ohm 680muH
FIXED IND 680UH 550MA 1.162 OHM
INDUCTOR, PWR, 680UH,0.75A,10%,1.7MHZ; Product Range:AEC-Q200 MSS1278 Series; Inductance:680µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:1.162ohm; RMS Current (Irms):750mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc