Coilcraft MSS1038T-824KLB

General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS1038T-824KLB01Cut Tape
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038T-824KLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 820uH 10% 100KHz 10Q-Factor Ferrite 0.45A 2.4Ohm DCR T/R
Inductor Power Shielded Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 0.7A 1.5Ohm DCR T/R
Inductor Power Shielded Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 0.73A 1.5Ohm DCR T/R
Coilcraft1008PS-824KLB
General Purpose Inductor, 820uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515

Descriptions

Descriptions of Coilcraft MSS1038T-824KLB provided by its distributors.

General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, PWR, 820UH, 0.47A,10%,3MHZ; Product Range:COILCRAFT - MSS1038T Series; Inductance:820µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:2.596ohm; RMS Current (Irms):470mA; Saturation Current (Isat):370mA; Case Dimensions:10.2mm x 10mm x 3.8mm; DC Current Rating:470mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):3MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038T824KLB