
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1038-823MLC | 9,014 | 1 | Tape & Reel (7 in.) | 2h | |||||||
| DigiKey Marketplace | 2457-MSS1038-823MLC-ND | 3,606 | 1 | Strip | ||||||||
| element14 APAC | MSS1038-823MLC | 13 | 1 | Cut Tape | 41m | |||||||
| Farnell | MSS1038-823MLC | 13 | 1 | Cut Tape | 11h | |||||||
| Mouser | 994-MSS1038-823MLC | 192 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft MSS1038-823MLC.
Download Coilcraft MSS1038-823MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft MSS1038-823MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS1038-823MLC.